Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ASC0805-2KF1 | |
|---|---|
DigiKey Part Number | 696-ASC0805-2KF1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASC0805-2KF1 |
Description | RES 2 KOHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0805-2KF1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-072KL | YAGEO | 10,745 | YAG3718CT-ND | $0.82000 | Similar |
| CR0805-FX-2001ELF | Bourns Inc. | 5,063 | CR0805-FX-2001ELFCT-ND | $0.82000 | Similar |
| CRCW08052K00DKEBP | Vishay Dale | 0 | CRCW08052K00DKEBP-ND | $0.26738 | Similar |
| CRCW08052K00FKEA | Vishay Dale | 72,397 | 541-2.00KCCT-ND | $0.82000 | Similar |
| CRCW08052K00FKEAC | Vishay Dale | 55,176 | 541-4134-1-ND | $0.82000 | Similar |








