
ASC0805-1KF1 | |
---|---|
DigiKey Part Number | 696-ASC0805-1KF1TR-ND - Tape & Reel (TR) 696-ASC0805-1KF1CT-ND - Cut Tape (CT) 696-ASC0805-1KF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASC0805-1KF1 |
Description | RES 1 KOHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0805-1KF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.65100 | $46.51 |
50 | $3.65000 | $182.50 |
100 | $3.35780 | $335.78 |
500 | $2.89174 | $1,445.87 |
1,000 | $2.75574 | $2,755.74 |