


CR0805AFX-1001EAS | |
|---|---|
DigiKey Part Number | 118-CR0805AFX-1001EASTR-ND - Tape & Reel (TR) 118-CR0805AFX-1001EASCT-ND - Cut Tape (CT) 118-CR0805AFX-1001EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805AFX-1001EAS |
Description | RESA-AS 0805 1K 1% 125MW TC100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.26640 | $6.66 |
| 50 | $0.22040 | $11.02 |
| 100 | $0.18250 | $18.25 |
| 250 | $0.14536 | $36.34 |
| 500 | $0.12414 | $62.07 |
| 1,000 | $0.10746 | $107.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08101 | $405.05 |
| 10,000 | $0.07335 | $733.50 |
| 15,000 | $0.06963 | $1,044.45 |
| 25,000 | $0.06560 | $1,640.00 |
| 35,000 | $0.06329 | $2,215.15 |
| 50,000 | $0.06112 | $3,056.00 |

