
ASC0805-1KF1 | |
|---|---|
DigiKey Part Number | 696-ASC0805-1KF1TR-ND - Tape & Reel (TR) 696-ASC0805-1KF1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASC0805-1KF1 |
Description | RES 1 KOHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0805-1KF1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA08051K00FKEA | Vishay Dale | 7,994 | 541-2224-1-ND | $0.99000 | Direct |
| CR0805AFX-1001EAS | Bourns Inc. | 24,028 | 118-CR0805AFX-1001EASCT-ND | $0.82000 | MFR Recommended |
| RCA08051K00FKEAHP | Vishay Dale | 35,766 | 541-3249-1-ND | $1.23000 | Upgrade |
| AC0805FR-071KL | YAGEO | 29,745 | YAG3703CT-ND | $0.82000 | Similar |
| CR0805-FX-1001ELF | Bourns Inc. | 287,561 | CR0805-FX-1001ELFCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.64500 | $46.45 |
| 25 | $4.01200 | $100.30 |
| 50 | $3.64540 | $182.27 |
| 100 | $3.35350 | $335.35 |
| 250 | $3.05872 | $764.68 |
| 500 | $2.88804 | $1,444.02 |
| 1,000 | $2.75223 | $2,752.23 |

