
ASC0805-10KF1 | |
|---|---|
DigiKey Part Number | 696-ASC0805-10KF1TR-ND - Tape & Reel (TR) 696-ASC0805-10KF1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASC0805-10KF1 |
Description | RES 10 KOHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0805-10KF1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA080510K0FKEA | Vishay Dale | 133,064 | 541-2226-1-ND | $0.90000 | Direct |
| CR0805AFX-1002EAS | Bourns Inc. | 0 | 118-CR0805AFX-1002EASTR-ND | $0.06432 | MFR Recommended |
| AC0805FR-0710KL | YAGEO | 172,362 | 311-10KLGCT-ND | $0.82000 | Similar |
| CR0805-FX-1002ELF | Bourns Inc. | 430,044 | CR0805-FX-1002ELFCT-ND | $0.82000 | Similar |
| CRCW080510K0DKTAP | Vishay Dale | 0 | CRCW080510K0DKTAP-ND | $0.43844 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.64500 | $46.45 |
| 50 | $3.64540 | $182.27 |
| 100 | $3.35350 | $335.35 |
| 500 | $2.88804 | $1,444.02 |
| 1,000 | $2.75223 | $2,752.23 |

