ASC-Series-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASC0603-100KF1

DigiKey Part Number
696-ASC0603-100KF1TR-ND - Tape & Reel (TR)
696-ASC0603-100KF1CT-ND - Cut Tape (CT)
696-ASC0603-100KF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASC0603-100KF1
Description
RES 100 KOHM 1% 1/10W 0603
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ASC0603-100KF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,831
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64500$6.45
50$0.42420$21.21
100$0.36220$36.22
500$0.26368$131.84
1,000$0.23521$235.21