
RTQ2820AGQWF | |
---|---|
DigiKey Part Number | 1028-RTQ2820AGQWFTR-ND - Tape & Reel (TR) 1028-RTQ2820AGQWFCT-ND - Cut Tape (CT) 1028-RTQ2820AGQWFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2820AGQWF |
Description | IC REG BUCK ADJ 20A 21WQFN-TL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V, 3.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-WQFN-TL (3x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.37000 | $25.37 |
10 | $18.98400 | $189.84 |
25 | $17.38760 | $434.69 |
100 | $15.63620 | $1,563.62 |
250 | $14.80048 | $3,700.12 |
500 | $14.29666 | $7,148.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $13.67433 | $20,511.49 |
3,000 | $13.36978 | $40,109.34 |
4,500 | $13.21732 | $59,477.94 |