


RTQ2522BGQW(2) | |
|---|---|
DigiKey Part Number | 1028-RTQ2522BGQW(2)TR-ND - Tape & Reel (TR) 1028-RTQ2522BGQW(2)CT-ND - Cut Tape (CT) 1028-RTQ2522BGQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2522BGQW(2) |
Description | IC REG LINEAR POS ADJ 2A 20-WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 2A | |
Current - Output | ||
Current - Supply (Max) | 2 mA | |
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.89000 | $12.89 |
| 10 | $9.40700 | $94.07 |
| 25 | $8.54040 | $213.51 |
| 100 | $7.58660 | $758.66 |
| 250 | $7.13184 | $1,782.96 |
| 500 | $6.85770 | $3,428.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.51924 | $9,778.86 |
| 3,000 | $6.35357 | $19,060.71 |
| 4,500 | $6.27064 | $28,217.88 |
| 7,500 | $6.17870 | $46,340.25 |
| 10,500 | $6.12500 | $64,312.50 |

