
RT9703GS | |
|---|---|
DigiKey Part Number | 1028-RT9703GSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9703GS |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -20°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.61408 | $9,035.20 |
| 5,000 | $3.52421 | $17,621.05 |
| 7,500 | $3.47922 | $26,094.15 |
| 12,500 | $3.42937 | $42,867.12 |
| 17,500 | $3.40021 | $59,503.67 |

