


RT9361AGE | |
---|---|
DigiKey Part Number | 1028-1521-2-ND - Tape & Reel (TR) 1028-1521-1-ND - Cut Tape (CT) 1028-1521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9361AGE |
Description | IC LED DRVR RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 110mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 110mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.37300 | $23.73 |
25 | $2.11520 | $52.88 |
100 | $1.82940 | $182.94 |
250 | $1.69408 | $423.52 |
500 | $1.61248 | $806.24 |
1,000 | $1.54515 | $1,545.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.46197 | $4,385.91 |
6,000 | $1.42128 | $8,527.68 |
9,000 | $1.40090 | $12,608.10 |
15,000 | $1.37831 | $20,674.65 |
21,000 | $1.36511 | $28,667.31 |
30,000 | $1.35242 | $40,572.60 |