


RT9266BGE | |
---|---|
DigiKey Part Number | 1028-RT9266BGETR-ND - Tape & Reel (TR) 1028-RT9266BGECT-ND - Cut Tape (CT) 1028-RT9266BGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9266BGE |
Description | IC REG BOOST ADJ 500MA SOT23-6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 500mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.49800 | $34.98 |
25 | $3.13680 | $78.42 |
100 | $2.73510 | $273.51 |
250 | $2.54312 | $635.78 |
500 | $2.42766 | $1,213.83 |
1,000 | $2.33250 | $2,332.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.21497 | $6,644.91 |
6,000 | $2.15748 | $12,944.88 |
9,000 | $2.12868 | $19,158.12 |
15,000 | $2.09678 | $31,451.70 |
21,000 | $2.07815 | $43,641.15 |
30,000 | $2.06021 | $61,806.30 |