SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-74A, SOT-753

RT9198-30GBR

DigiKey Part Number
1028-RT9198-30GBRTR-ND - Tape & Reel (TR)
1028-RT9198-30GBRCT-ND - Cut Tape (CT)
1028-RT9198-30GBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9198-30GBR
Description
IC REG LINEAR 3V 300MA SOT23-5R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 300mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
60dB ~ 30dB (100Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.97100$19.71
25$1.75040$43.76
100$1.51000$151.00
250$1.39456$348.64
500$1.32492$662.46
1,000$1.26761$1,267.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.19689$3,590.67
Manufacturers Standard Package