


RT9194GE | |
|---|---|
DigiKey Part Number | 1028-RT9194GETR-ND - Tape & Reel (TR) 1028-RT9194GECT-ND - Cut Tape (CT) 1028-RT9194GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9194GE |
Description | IC LNR REG CTRLR 1OUT SOT23-6 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 300µA | |
Voltage - Input | 4.5V ~ 13.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.24300 | $32.43 |
| 25 | $2.90160 | $72.54 |
| 100 | $2.52750 | $252.75 |
| 250 | $2.34808 | $587.02 |
| 500 | $2.24026 | $1,120.13 |
| 1,000 | $2.15147 | $2,151.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.79808 | $5,394.24 |




