RT9193-33GJ5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,752
Unit Price: $11.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,510
Unit Price: $14.03000
Datasheet

Similar


Microchip Technology
In Stock: 6,171
Unit Price: $3.51000
Datasheet

Similar


Microchip Technology
In Stock: 4,292
Unit Price: $6.45000
Datasheet

Similar


Microchip Technology
In Stock: 4,871
Unit Price: $4.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 32
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4,524
Unit Price: $5.55000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9193-33GJ5

DigiKey Part Number
RT9193-33GJ5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9193-33GJ5
Description
IC REG LIN 3.3V 300MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
70dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.