Similar



RT9183-33GGF | |
|---|---|
DigiKey Part Number | RT9183-33GGF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9183-33GGF |
Description | IC REG LINEAR 3.3V 1.5A SOT-223F |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223F |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 500 µA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223F |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3339AKCZ-3.3-R7 | Analog Devices Inc. | 644 | 505-ADP3339AKCZ-3.3-R7CT-ND | $44.07000 | Similar |


