



RT9161-33GV | |
---|---|
DigiKey Part Number | 1028-RT9161-33GVTR-ND - Tape & Reel (TR) 1028-RT9161-33GVCT-ND - Cut Tape (CT) 1028-RT9161-33GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9161-33GV |
Description | IC REG LINEAR 3.3V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 300mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.11800 | $21.18 |
25 | $1.88200 | $47.05 |
100 | $1.62410 | $162.41 |
250 | $1.50164 | $375.41 |
500 | $1.42756 | $713.78 |
1,000 | $1.36656 | $1,366.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.29126 | $3,873.78 |
6,000 | $1.25440 | $7,526.40 |
9,000 | $1.23594 | $11,123.46 |
15,000 | $1.21549 | $18,232.35 |
21,000 | $1.20353 | $25,274.13 |
30,000 | $1.19203 | $35,760.90 |