10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9089AGQW(2)

DigiKey Part Number
1028-RT9089AGQW(2)TR-ND - Tape & Reel (TR)
1028-RT9089AGQW(2)CT-ND - Cut Tape (CT)
1028-RT9089AGQW(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9089AGQW(2)
Description
IC REG CONV DDR 1OUT 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR Bus Termination Regulator
Voltage - Input
1.1V ~ 3.5V
Number of Outputs
1
Voltage - Output
0.75V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,031
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.30000$5.30
10$3.73700$37.37
25$3.34840$83.71
100$2.92320$292.32
250$2.72068$680.17
500$2.59864$1,299.32
1,000$2.49805$2,498.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.39188$5,979.70
5,000$2.32788$11,639.40
7,500$2.29583$17,218.72
12,500$2.26033$28,254.13
17,500$2.23957$39,192.47
25,000$2.21962$55,490.50
Manufacturers Standard Package