
RT9078-28GQZ | |
---|---|
DigiKey Part Number | 1028-RT9078-28GQZTR-ND - Tape & Reel (TR) 1028-RT9078-28GQZCT-ND - Cut Tape (CT) 1028-RT9078-28GQZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-28GQZ |
Description | IC REG LINEAR 2.8V 300MA 4-ZQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-ZQFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-ZQFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.33800 | $13.38 |
25 | $1.18240 | $29.56 |
100 | $1.01000 | $101.00 |
250 | $0.92884 | $232.21 |
500 | $0.87972 | $439.86 |
1,000 | $0.83925 | $839.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.00138 | $2,503.45 |
5,000 | $0.90457 | $4,522.85 |
7,500 | $0.85539 | $6,415.43 |
12,500 | $0.80027 | $10,003.38 |
17,500 | $0.76770 | $13,434.75 |
25,000 | $0.73611 | $18,402.75 |
62,500 | $0.66714 | $41,696.25 |