


RT9078-25GJ5 | |
|---|---|
DigiKey Part Number | RT9078-25GJ5TR-ND - Tape & Reel (TR) RT9078-25GJ5CT-ND - Cut Tape (CT) RT9078-25GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-25GJ5 |
Description | IC REG LIN 2.5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $6.38000 | $63.80 |
| 25 | $5.76320 | $144.08 |
| 100 | $5.08270 | $508.27 |
| 250 | $4.75836 | $1,189.59 |
| 500 | $4.56322 | $2,281.61 |
| 1,000 | $4.40233 | $4,402.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76426 | $2,292.78 |
| 6,000 | $0.74040 | $4,442.40 |
| 9,000 | $0.72845 | $6,556.05 |
| 15,000 | $0.71520 | $10,728.00 |
| 21,000 | $0.70746 | $14,856.66 |
| 30,000 | $0.70001 | $21,000.30 |
| 75,000 | $0.68398 | $51,298.50 |



