


RT9069-50GX5 | |
|---|---|
DigiKey Part Number | RT9069-50GX5TR-ND - Tape & Reel (TR) RT9069-50GX5CT-ND - Cut Tape (CT) RT9069-50GX5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9069-50GX5 |
Description | IC REG LINEAR 5V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $4.88700 | $48.87 |
| 25 | $4.39920 | $109.98 |
| 100 | $3.86220 | $386.22 |
| 250 | $3.60572 | $901.43 |
| 500 | $3.45088 | $1,725.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.32336 | $3,323.36 |
| 2,000 | $3.21849 | $6,436.98 |
| 3,000 | $3.16596 | $9,497.88 |
| 5,000 | $3.10775 | $15,538.75 |
| 7,000 | $3.07374 | $21,516.18 |
| 10,000 | $3.04104 | $30,410.40 |
| 25,000 | $2.97059 | $74,264.75 |


