


RT9008GE | |
---|---|
DigiKey Part Number | 1028-1513-2-ND - Tape & Reel (TR) 1028-1513-1-ND - Cut Tape (CT) 1028-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9008GE |
Description | IC LNR REG CTRLR SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 800µA | |
Voltage - Input | 4.5V ~ 13.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.84800 | $28.48 |
25 | $2.54200 | $63.55 |
100 | $2.20860 | $220.86 |
250 | $2.04912 | $512.28 |
500 | $1.95312 | $976.56 |
1,000 | $1.87410 | $1,874.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.91550 | $5,746.50 |
6,000 | $1.75667 | $10,540.02 |
9,000 | $1.67600 | $15,084.00 |
15,000 | $1.58558 | $23,783.70 |
21,000 | $1.54350 | $32,413.50 |