
RT8497GS | |
---|---|
DigiKey Part Number | RT8497GSTR-ND - Tape & Reel (TR) RT8497GSCT-ND - Cut Tape (CT) RT8497GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8497GS |
Description | IC LED DRIVER OFFL 1.4A 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 1.4A 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1.4A | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.24000 | $14.24 |
10 | $9.02200 | $90.22 |
25 | $7.64600 | $191.15 |
100 | $6.09660 | $609.66 |
250 | $5.33960 | $1,334.90 |
500 | $4.87648 | $2,438.24 |
1,000 | $4.49105 | $4,491.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.07919 | $10,197.97 |
5,000 | $3.82821 | $19,141.05 |
7,500 | $3.70159 | $27,761.92 |
12,500 | $3.56051 | $44,506.38 |
17,500 | $3.47763 | $60,858.53 |