


EVB_RT8497GS | |
---|---|
DigiKey Part Number | EVB_RT8497GS-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT8497GS |
Description | EVAL BOARD FOR RT8497 |
Customer Reference | |
Detailed Description | RT8497 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 60V | |
Features | - | |
Voltage - Input | 90 ~ 264 VAC | |
Contents | Board(s) | |
Utilized IC / Part | RT8497 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $401.56000 | $401.56 |