8-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8297BZQW

DigiKey Part Number
1028-1155-2-ND - Tape & Reel (TR)
1028-1155-1-ND - Cut Tape (CT)
1028-1155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8297BZQW
Description
IC REG BUCK ADJ 1.5A 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,931
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.32000$8.32
10$6.00500$60.05
25$5.42040$135.51
100$4.77600$477.60
250$4.46824$1,117.06
500$4.28304$2,141.52
1,000$4.13049$4,130.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.43675$8,591.88
Manufacturers Standard Package