
RT8295BHZSP | |
|---|---|
DigiKey Part Number | RT8295BHZSPTR-ND - Tape & Reel (TR) RT8295BHZSPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8295BHZSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $5.36800 | $53.68 |
| 25 | $4.83640 | $120.91 |
| 100 | $4.25300 | $425.30 |
| 250 | $3.97448 | $993.62 |
| 500 | $3.80642 | $1,903.21 |
| 1,000 | $3.66822 | $3,668.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.52225 | $8,805.62 |
| 5,000 | $3.43426 | $17,171.30 |
| 7,500 | $3.39021 | $25,426.58 |
| 12,500 | $3.34139 | $41,767.38 |
| 17,500 | $3.31285 | $57,974.88 |


