
RT8292BHZSP | |
|---|---|
DigiKey Part Number | 1028-1151-2-ND - Tape & Reel (TR) 1028-1151-1-ND - Cut Tape (CT) 1028-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8292BHZSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.70400 | $37.04 |
| 25 | $3.31880 | $82.97 |
| 100 | $2.89630 | $289.63 |
| 250 | $2.69492 | $673.73 |
| 500 | $2.57384 | $1,286.92 |
| 1,000 | $2.47398 | $2,473.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.36867 | $5,921.67 |
| 5,000 | $2.30520 | $11,526.00 |
| 7,500 | $2.27340 | $17,050.50 |
| 12,500 | $2.23818 | $27,977.25 |
| 17,500 | $2.21760 | $38,808.00 |
| 25,000 | $2.19779 | $54,944.75 |

