
RT8205AGQW | |
|---|---|
DigiKey Part Number | 1028-1122-2-ND - Tape & Reel (TR) 1028-1122-1-ND - Cut Tape (CT) 1028-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8205AGQW |
Description | IC REG CTRLR NOTEBK 2OUT 24WQFN |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 2 Output 24-WQFN (4x4) |
EDA/CAD Models | RT8205AGQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 6V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | 3.3V, 5.5V, 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |

