
RT8110BGJ8 | |
|---|---|
DigiKey Part Number | 1028-RT8110BGJ8TR-ND - Tape & Reel (TR) 1028-RT8110BGJ8CT-ND - Cut Tape (CT) 1028-RT8110BGJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8110BGJ8 |
Description | IC REG CTRLR BUCK TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 28V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Phase Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.92900 | $29.29 |
| 25 | $2.61720 | $65.43 |
| 100 | $2.27460 | $227.46 |
| 250 | $2.11076 | $527.69 |
| 500 | $2.01204 | $1,006.02 |
| 1,000 | $1.93087 | $1,930.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.83058 | $5,491.74 |
| 6,000 | $1.78148 | $10,688.88 |
| 9,000 | $1.75689 | $15,812.01 |
| 15,000 | $1.72965 | $25,944.75 |
| 21,000 | $1.71372 | $35,988.12 |
| 30,000 | $1.69842 | $50,952.60 |


