
RT8096CHGJ5 | |
---|---|
DigiKey Part Number | RT8096CHGJ5TR-ND - Tape & Reel (TR) RT8096CHGJ5CT-ND - Cut Tape (CT) RT8096CHGJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8096CHGJ5 |
Description | IC REG BUCK ADJ 1A TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT8096CHGJ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.79000 | $17.90 |
25 | $1.58960 | $39.74 |
100 | $1.36710 | $136.71 |
250 | $1.26152 | $315.38 |
500 | $1.19798 | $598.99 |
1,000 | $1.14552 | $1,145.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08068 | $3,242.04 |
6,000 | $1.04897 | $6,293.82 |
9,000 | $1.03308 | $9,297.72 |
15,000 | $1.01548 | $15,232.20 |
21,000 | $1.00519 | $21,108.99 |
30,000 | $0.99531 | $29,859.30 |
75,000 | $0.97401 | $73,050.75 |