RT8079GQW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 212
Unit Price: $31.20000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 1,499
Unit Price: $12.40000
Datasheet
RT6259AHGQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8079GQW

DigiKey Part Number
1028-1240-2-ND - Tape & Reel (TR)
1028-1240-1-ND - Cut Tape (CT)
1028-1240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8079GQW
Description
IC REG BUCK ADJ 3A 16WQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.