
RT8079AGQW | |
|---|---|
DigiKey Part Number | 1028-1463-2-ND - Tape & Reel (TR) 1028-1463-1-ND - Cut Tape (CT) 1028-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8079AGQW |
Description | IC REG BUCK ADJ 3A 16WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT2613AGQW | Richtek USA Inc. | 94 | RT2613AGQWCT-ND | $21.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $9.33100 | $93.31 |
| 25 | $8.46800 | $211.70 |
| 100 | $7.52020 | $752.02 |
| 250 | $7.06784 | $1,766.96 |
| 500 | $6.79524 | $3,397.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.39556 | $9,593.34 |
| 3,000 | $6.23223 | $18,696.69 |
| 4,500 | $6.15047 | $27,677.12 |
| 7,500 | $6.05990 | $45,449.25 |
| 10,500 | $6.00695 | $63,072.97 |

