
RT8060AGB | |
---|---|
DigiKey Part Number | 1028-1100-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8060AGB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.13749 | $6,412.47 |
6,000 | $1.98825 | $11,929.50 |
9,000 | $1.91294 | $17,216.46 |
15,000 | $1.82898 | $27,434.70 |
21,000 | $1.77964 | $37,372.44 |
30,000 | $1.73198 | $51,959.40 |