SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8060GB

DigiKey Part Number
1028-1101-2-ND - Tape & Reel (TR)
1028-1101-1-ND - Cut Tape (CT)
1028-1101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8060GB
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.58468$10,754.04
6,000$3.32650$19,959.00
9,000$3.28440$29,559.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.29000$14.29
10$8.82700$88.27
25$7.39960$184.99
100$5.78790$578.79
250$4.99592$1,248.98
500$4.50850$2,254.25
1,000$4.10024$4,100.24
Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$5.64900$56.49
25$5.09720$127.43
100$4.48810$448.81
250$4.19680$1,049.20
500$4.02142$2,010.71
1,000$3.87691$3,876.91
* All Digi-Reel orders will add a $55.00 reeling fee.