
RT6338CGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6338CGQUFTR-ND - Tape & Reel (TR) 1028-RT6338CGQUFCT-ND - Cut Tape (CT) 1028-RT6338CGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6338CGQUF |
Description | IC REG DL BUCK/LNR 500KHZ 23QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 23-UQFN (FC) (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | Fixed, Fixed, 5.1V, 8A | |
Voltage/Current - Output 2 | Fixed, Fixed, 5V, 100mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.2V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerUFQFN | |
Supplier Device Package | 23-UQFN (FC) (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.20549 | $6,308.24 |
| 3,000 | $4.08999 | $12,269.97 |
| 4,500 | $4.03217 | $18,144.76 |
| 7,500 | $3.96808 | $29,760.60 |
| 10,500 | $3.93065 | $41,271.82 |
| 15,000 | $3.89464 | $58,419.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $6.21700 | $62.17 |
| 25 | $5.61320 | $140.33 |
| 100 | $4.94890 | $494.89 |
| 250 | $4.63240 | $1,158.10 |
| 500 | $4.44148 | $2,220.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| 10 | $9.35800 | $93.58 |
| 25 | $7.85840 | $196.46 |
| 100 | $6.16050 | $616.05 |
| 250 | $5.32716 | $1,331.79 |
| 500 | $4.81400 | $2,407.00 |

