
RT6321AN-A | |
---|---|
DigiKey Part Number | 1028-RT6321AN-ATR-ND - Tape & Reel (TR) 1028-RT6321AN-ACT-ND - Cut Tape (CT) 1028-RT6321AN-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6321AN-A |
Description | IC REG BUCK ADJ 12A 26UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 26-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-UQFN (FC) (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.35000 | $19.35 |
10 | $14.34000 | $143.40 |
25 | $13.09200 | $327.30 |
100 | $11.72070 | $1,172.07 |
250 | $11.06612 | $2,766.53 |
500 | $10.67164 | $5,335.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $9.05520 | $13,582.80 |