TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6224AHGJ6F

DigiKey Part Number
1028-RT6224AHGJ6FTR-ND - Tape & Reel (TR)
1028-RT6224AHGJ6FCT-ND - Cut Tape (CT)
1028-RT6224AHGJ6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6224AHGJ6F
Description
IC REG BUCK ADJ 3A TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.3V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,453
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.71890$8,156.70
6,000$2.65093$15,905.58
9,000$2.61688$23,551.92
15,000$2.57917$38,687.55
21,000$2.55714$53,699.94
30,000$2.53593$76,077.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.96000$5.96
10$4.24200$42.42
25$3.80840$95.21
100$3.33360$333.36
250$3.10676$776.69
500$2.97018$1,485.09
1,000$2.85784$2,857.84
Digi-Reel®
QuantityUnit PriceExt Price
1$10.85000$10.85
* All Digi-Reel orders will add a $55.00 reeling fee.