
RT6217EHGJ8F | |
|---|---|
DigiKey Part Number | 1028-1339-2-ND - Tape & Reel (TR) 1028-1339-1-ND - Cut Tape (CT) 1028-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6217EHGJ8F |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.791V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 23V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6217BHGJ8F | Richtek USA Inc. | 55 | RT6217BHGJ8FCT-ND | $12.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $9.25700 | $92.57 |
| 25 | $8.40240 | $210.06 |
| 100 | $7.46020 | $746.02 |
| 250 | $7.01196 | $1,752.99 |
| 500 | $6.74130 | $3,370.65 |
| 1,000 | $6.51866 | $6,518.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.24363 | $18,730.89 |
| 6,000 | $6.10904 | $36,654.24 |
| 9,000 | $6.04161 | $54,374.49 |




