
RT6217BHGJ8F | |
|---|---|
DigiKey Part Number | RT6217BHGJ8FTR-ND - Tape & Reel (TR) RT6217BHGJ8FCT-ND - Cut Tape (CT) RT6217BHGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6217BHGJ8F |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.791V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | RT6217BHGJ8F Models |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 (FC) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $9.25700 | $92.57 |
| 25 | $8.40240 | $210.06 |
| 100 | $7.46020 | $746.02 |
| 250 | $7.01196 | $1,752.99 |
| 500 | $6.74130 | $3,370.65 |
| 1,000 | $6.51866 | $6,518.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.78635 | $20,359.05 |

