
RT5796CHGJ5 | |
---|---|
DigiKey Part Number | RT5796CHGJ5TR-ND - Tape & Reel (TR) RT5796CHGJ5CT-ND - Cut Tape (CT) RT5796CHGJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5796CHGJ5 |
Description | IC REG BUCK ADJ 1.5A TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $5.38600 | $53.86 |
25 | $4.85440 | $121.36 |
100 | $4.26730 | $426.73 |
250 | $3.98728 | $996.82 |
500 | $3.81860 | $1,909.30 |
1,000 | $3.67992 | $3,679.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.50842 | $10,525.26 |
6,000 | $3.42452 | $20,547.12 |
9,000 | $3.38253 | $30,442.77 |
15,000 | $3.33598 | $50,039.70 |
21,000 | $3.30876 | $69,483.96 |