12 UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5759GQUF

DigiKey Part Number
1028-RT5759GQUFTR-ND - Tape & Reel (TR)
1028-RT5759GQUFCT-ND - Cut Tape (CT)
1028-RT5759GQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5759GQUF
Description
IC REG BUCK PROG 9A UQFN-13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 9A 13-PowerUFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
13-QFN Type U (FC) (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,355
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.09000$23.09
10$17.26300$172.63
25$15.79480$394.87
100$14.18030$1,418.03
250$13.41128$3,352.82
500$12.94754$6,473.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$12.37471$18,562.06
3,000$12.09438$36,283.14
4,500$11.95407$53,793.32
Manufacturers Standard Package