TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5752AHGJ6

DigiKey Part Number
1028-RT5752AHGJ6TR-ND - Tape & Reel (TR)
1028-RT5752AHGJ6CT-ND - Cut Tape (CT)
1028-RT5752AHGJ6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5752AHGJ6
Description
IC REG BUCK ADJ 2A TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,862
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.71800$27.18
25$2.42720$60.68
100$2.10610$210.61
250$1.95324$488.31
500$1.86062$930.31
1,000$1.78450$1,784.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.69043$5,071.29
6,000$1.64439$9,866.34
9,000$1.62134$14,592.06
15,000$1.59580$23,937.00
21,000$1.58088$33,198.48
30,000$1.56652$46,995.60
Manufacturers Standard Package