
RT5712EHGQW | |
---|---|
DigiKey Part Number | 1028-1377-2-ND - Tape & Reel (TR) 1028-1377-1-ND - Cut Tape (CT) 1028-1377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5712EHGQW |
Description | IC REG BUCK ADJ 2A 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.58000 | $33.58 |
10 | $25.39700 | $253.97 |
25 | $23.34560 | $583.64 |
100 | $21.09240 | $2,109.24 |
250 | $20.01840 | $5,004.60 |
500 | $19.37122 | $9,685.61 |
1,000 | $18.83850 | $18,838.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.92608 | $12,315.20 |
5,000 | $4.81005 | $24,050.25 |
7,500 | $4.75198 | $35,639.85 |
12,500 | $4.68759 | $58,594.88 |
17,500 | $4.64998 | $81,374.65 |