
RT4805AWSC | |
---|---|
DigiKey Part Number | RT4805AWSCTR-ND - Tape & Reel (TR) RT4805AWSCCT-ND - Cut Tape (CT) RT4805AWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4805AWSC |
Description | IC REG BOOST ADJ 2A 16WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.85V 1 Output 2A (Switch) 16-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP (1.67x1.67) | |
Base Product Number |