
EVB_RTQ5756AWSC-00 | |
---|---|
DigiKey Part Number | 1028-EVB_RTQ5756AWSC-00-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RTQ5756AWSC-00 |
Description | EVAL BOARD FOR RTQ5756A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RTQ5756A - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.4V ~ 2.05V | |
Current - Output | 10A, 5A, 5A | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | RTQ5756A | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $675.35000 | $675.35 |