
RTQ5756AWSC-00 | |
---|---|
DigiKey Part Number | 1028-RTQ5756AWSC-00TR-ND - Tape & Reel (TR) 1028-RTQ5756AWSC-00CT-ND - Cut Tape (CT) 1028-RTQ5756AWSC-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ5756AWSC-00 |
Description | 3V TO 5.5V, 4-PHASE, STEP-DOWN C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 3 Output 5A 54-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.05V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-WLCSP (2.69x3.92) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.18000 | $49.18 |
10 | $37.68000 | $376.80 |
25 | $34.81120 | $870.28 |
100 | $31.66000 | $3,166.00 |
250 | $30.15768 | $7,539.42 |
500 | $29.25234 | $14,626.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $28.13373 | $42,200.60 |