EVB_RT7249GQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT7249GQW

DigiKey Part Number
EVB_RT7249GQW-ND
Manufacturer
Manufacturer Product Number
EVB_RT7249GQW
Description
EVAL BOARD FOR RT7249
Customer Reference
Detailed Description
RT7249 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
RT7249
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$374.64000$374.64
Manufacturers Standard Package