FLEXI-BNC-433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLEXI-BNC-433

DigiKey Part Number
FLEXI-BNC-433-ND
Manufacturer
Manufacturer Product Number
FLEXI-BNC-433
Description
RF ANT 433MHZ WHIP STR BNC CONN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight BNC Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
BNC
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.744" (171.30mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$95.86000$95.86
10$65.77400$657.74
25$57.91880$1,447.97
100$49.04560$4,904.56
250$48.25752$12,064.38
Manufacturers Standard Package