ESPRIT-4SL4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESPRIT-4SL4

ESPRIT-4SL4

DigiKey Part Number
ESPRIT-4SL4-ND
Manufacturer
Manufacturer Product Number
ESPRIT-4SL4
Description
ESPRIT-4S4U
Customer Reference
Detailed Description
RF Remote Control System
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
Packaging
Box
Part Status
Active
Function
Remote Control System
Modulation or Protocol
-
Frequency
-
Applications
Remote Control
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
230V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.