ANT-4GSTUB5-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-4GSTUB5-SMA

DigiKey Part Number
357-ANT-4GSTUB5-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-4GSTUB5-SMA
Description
4G GSM STUBBY +5DB MAG MOUNT SMA
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE Helical SMA Male Magnetic
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
829MHz, 2.205GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Helical
Number of Bands
2
VSWR
1.5
Return Loss
-
Gain
5dBi
Power - Max
20 W
Features
Cable - 2.5m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
3.150" (80.00mm)
Applications
GSM, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.