
ADP-TNCM-TNCF90 | |
---|---|
DigiKey Part Number | ADP-TNCM-TNCF90-ND |
Manufacturer | |
Manufacturer Product Number | ADP-TNCM-TNCF90 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TNC Plug, Male Pin | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.16000 | $109.16 |
10 | $92.78300 | $927.83 |
25 | $86.97280 | $2,174.32 |
50 | $82.82060 | $4,141.03 |
100 | $78.86910 | $7,886.91 |
250 | $73.93424 | $18,483.56 |
500 | $70.40896 | $35,204.48 |
1,000 | $68.38322 | $68,383.22 |